TE Connectivity 3-1879216-0 CPF0402 Thin Film Resistor 120K 0.1% 25PPM

MPN
3-1879216-0
Order Code
15-9372
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1000+ £0.239
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1000
Available to back orderBack-order availability date - 16/10/2026

TE Connectivity's 3-1879216-0 is a CPF0402 thin film resistor.

It features a resistance value of 120K ohms with a precision of 0.1% and a temperature coefficient of 25 parts per million.

This high-precision resistor is typically used in applications requiring accurate and stable resistance, such as instrumentation and precision electronics.

Suitable for surface mounting, it is ideal for compact circuits.


Type Surface Mount Resistors
Resistance 120kR
Tolerance 0.1%
Voltage 50V
Power Rating .063
PPM 25ppm
Case Code (Imperial) 0402
Case Code (Metric) 1005
Construction Rectangular
Depth 0.5mm
Height 0.014inch
Length 0.039inch
Max Power Dissipation 63mW
Maximum Operating Temperature 155°C
Military Standard Not
Minimum Operating Temperature -55°C
Number of Terminations 2
Package Quantity 1000
Package/Case 0402
Packaging Tape and Reel
Radiation Hardening No
Resistor Type Thin Film
RoHS Compliant Yes
Series CPF, Neohm
Width 0.02inch

Reviews

Be the first to submit a review

Trustpilot