TE Connectivity 3-1879074-8 THS15 Wirewound Resistors Chassis Mount 1K0 5%

MPN
3-1879074-8
Order Code
14-9581
Country of Origin
India
Qty Unit Price (Ex VAT)
60+ £3.47
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 60
Despatched within 5 working days - 70 in stock

TE Connectivity's 3-1879074-8 is a chassis mount wirewound resistor with a resistance of 1K ohms and a tolerance of 5%.

The component is designed for power applications, offering reliable performance and durability.

Its wirewound construction ensures excellent thermal management and stability.

Typical applications include use in industrial controls and instrumentation.


Type Chassis Mount Resistors
Resistance 1kR
Tolerance 5%
Power Rating 15w
Height 0.433inch
Lead/Base Style Solder
Length 0.827inch
Package Quantity 100
Packaging Bulk
RoHS Compliant Yes
Series THS, CGS
Width 0.827inch

Reviews

Be the first to submit a review

Trustpilot