TE Connectivity 3-1879073-3 THS10 Wirewound Resistor Chassis Mount 100R 5%

MPN
3-1879073-3
Order Code
14-9598
Country of Origin
India
Qty Unit Price (Ex VAT)
50+ £1.91
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
Despatched within 5 working days - 35 in stock

TE Connectivity's 3-1879073-3 is a wirewound resistor with a resistance value of 100 ohms and a tolerance of 5%.

This chassis mount resistor is designed for robust and reliable performance.

It is typically used in power supply circuits and electrical systems requiring precise resistance control.

The product ensures stability and durability in high-power applications.


Type Chassis Mount Resistors
Resistance 100r
Tolerance 5%
Power Rating 10w
Height 0.354inch
Lead/Base Style Solder
Length 0.669inch
Package Quantity 200
Packaging Bulk
RoHS Compliant Yes
Series THS, CGS
Width 0.669inch

Reviews

Be the first to submit a review

Trustpilot