TE Connectivity 3-1825910-1 FSM16JH Tact Switch 6mm High Temp 1 Piece

Order Code:

07-4361

Brand: TE Connectivity MPN: 3-1825910-1 EAN-13: 2050007139683

Discontinued


TE Connectivity manufactures the 3-1825910-1 switch, known for its reliability and tactile feedback, making it suitable for precision tasks. These switches are commonly used in electronic devices requiring user interaction or control input. The product comes in a single unit packaged in a bag, ideal for prototyping or small-scale projects.
Type Tactile Switches
Switch Function Off-Mom
Orientation Straight
Actuator Length 13.4mm
Operating Force 160gf
Actuator Colour Black
Actuator Material Nylon
Actuator Type Standard
Colour Black
Contact Base Material Copper Alloy
Contact Current Rating 50mA
Contact Material Copper Alloy
Contact Plating Silver
Current Rating 50mA
DC Rated Voltage 24v
Electrical Life 100000Cycles
Illumination Type Non-Illuminated, Illuminated
Length 5.99mm
Max Current Rating 50mA
Max Operating Temperature 85°C
Max Voltage Rating (DC) 24v
Mechanical Life 100000Cycles
Min Operating Temperature -35°C
Misc Attribute TE AMP Tactile Switches
Mount Through Hole
Number of Positions 2
Operating Temperature Range -40 – 105
Operating Voltage 24
Packaging Loose Piece
Packaging Method Loose Piece
Packaging Type Bag
Product Height .527
Product Orientation Vertical
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Series FSMJ
Switch Travel 0.25mm
Termination PC Pins
Throw Configuration SPST

Trustpilot