The TE Connectivity 3-1825139-4 is a robust toggle switch designed for single-pole double-throw (SPDT) configurations.
It features reliable performance for managing circuit connections and is ideal for various electronic applications.
This switch is commonly used in consumer electronics and industrial control panels.
It offers durability and ease of use for efficient circuit toggling.
| Mounting Type |
Panel Mount |
| Contact Configuration |
SPDT |
| Current Rating (Amps) |
5A |
| Illumination Type |
Non-Illuminated |
| Actuator Colour |
Chrome |
| Actuator Length (mm) |
12.19 |
| Actuator Style |
Long Baton Lever |
| Body Depth (mm) |
11.43 |
| Body Height (mm) |
10.41 |
| Body Length (mm) |
12.7 |
| Body Orientation |
Straight |
| Bushing Length (mm) |
7.11 |
| Contact Base Material |
Copper |
| Dielectric Withstanding Voltage (Max) |
1000 |
| Electrical Life |
6000Cycles |
| Insulation Resistance |
1000 |
| Max AC Voltage Rating |
250v |
| Max Current Rating |
5@120VAC 28VDCA |
| Max DC Voltage Rating |
28v |
| Maximum Operating Temperature |
85°C |
| Minimum Operating Temperature |
-30°C |
| Mounting |
Panel Mount with Threads |
| Number of Rows |
2 |
| Number of Terminals |
6 |
| Operating Voltage |
28 |
| Panel Cutout Dimensions (mm) |
6.35(Round) |
| Pole Throw Configuration |
SP3T |
| Product Depth (mm) |
11.43 |
| Product Height (mm) |
32.16 |
| Product Length (mm) |
12.7 |
| Product Orientation |
Vertical |
| Row Spacing (mm) |
4.83 |
| Size Type |
Miniature |
| Switch Configuration |
ON ON ON |
| Terminal Length (mm) |
3.96 |
| Terminal Pitch (mm) |
4.7 |
| Termination Style |
Wire Lug |
| Type |
Toggle Switches |