TE Connectivity 3-1825138-8 Toggle Switch DP ON-ON Long Bat Lug

MPN
3-1825138-8
Order Code
15-1960
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
40+ £3.84
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 40
Despatched within 5 working days - 332 in stock

TE Connectivity's 3-1825138-8 is a toggle switch featuring a double pole, on-on configuration.

It comes with a long bat actuator and lug terminals, designed for easy handling and secure connections.

Ideal for use in industrial and commercial applications, it ensures reliable switching functions.

This switch is suitable for environments requiring robust and dependable electrical operation.


Mounting Type Panel Mount
Contact Configuration DPDT
Switch Function On-Mom
Current Rating (Amps) 5A
Illumination Type Non-Illuminated
Actuator Colour Chrome
Actuator Length 2.92mm
Actuator Type Standard Round
Contact Base Material Copper
Contact Current Rating 5a
Contact Material Copper
Contact Plating Silver
Current Rating 5a
DC Rated Voltage 28v
Dielectric Withstanding Voltage (Max) 1000
Electrical Life 6000Cycles
ELV Compliant
Insulation Resistance 1000
Max Voltage Rating (AC) 250v
Max Voltage Rating (DC) 28v
Maximum Operating Temperature 85°C
Minimum Operating Temperature -20°C
Mount Solder
Operating Voltage 28
Package Quantity 100
Packaging Bulk
Product Orientation Vertical
RoHS Compliant Yes
Sealable Yes (With)
Series Gemini A, Alcoswitch
Termination Lug
Throw Configuration DPDT
Type Toggle Switches
Voltage Rating (AC) 125v

Reviews

Be the first to submit a review

Trustpilot