TE Connectivity 3-1768048-7 STD24Y-V Wire Labels & Markers Std Size Durable

MPN
3-1768048-7
Order Code
15-3995
Country of Origin
Germany
Qty Unit Price (Ex VAT)
550+ £0.542
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 550
Despatched within 5 working days - 1,050 in stock

TE Connectivity 3-1768048-7 wire labels markers are standard-sized and highly durable.

They are designed for clear and long-lasting identification of cables and wires.

These markers are typically used in industrial and electrical applications.

Suitable for environments where reliable labelling is critical.


Type Pre-Printed Markers
Colour Yellow
Material Polyacetal (POM)
Max Cable Diameter .59 – .75
Maximum Operating Temperature 106°C
Minimum Operating Temperature -40°C
Packaging Method Box
Packaging Quantity 50

Reviews

Be the first to submit a review

Trustpilot