TE Connectivity 3-1768048-6 Wire Labels & Markers STD24Y-U For Easy ID

MPN
3-1768048-6
Order Code
15-3994
Country of Origin
Germany
Qty Unit Price (Ex VAT)
500+ £0.569
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 500
Despatched within 5 working days - 1,050 in stock

TE Connectivity's 3-1768048-6 wire labels are designed for easy identification.

They are durable markers with high visibility for reliable wire management.

Suitable for industrial and commercial applications, these labels ensure organised labelling.

Ideal for environments requiring clear and lasting wire identification.


Type Pre-Printed Markers
Colour Yellow
Material Polyacetal (POM)
Max Cable Diameter .59 – .75
Maximum Operating Temperature 106°C
Minimum Operating Temperature -40°C
Packaging Method Box
Packaging Quantity 50

Reviews

Be the first to submit a review

Trustpilot