TE Connectivity 3-1768047-5 STD21Y-A Pre-Printed Markers Yellow 450 Pieces

MPN
3-1768047-5
Order Code
14-7449
Country of Origin
Germany
Qty Unit Price (Ex VAT)
650+ £0.320
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 650
Despatched within 5 working days - 2,200 in stock

TE Connectivity 3-1768047-5 are preprinted markers in yellow, designed for easy identification.

Each pack contains 450 pieces, offering a convenient solution for labelling needs.

These markers are commonly used in electrical and telecommunications industries.

They help ensure accurate cable management and organisation.


Type Pre-Printed Markers
Colour Yellow
Material Polyacetal (POM)
Max Cable Diameter .433 – .61
Maximum Operating Temperature 106°C
Minimum Operating Temperature -40°C
Mounting Snap On
Number of labels 450
Packaging Method Box
Packaging Quantity 50

Reviews

Be the first to submit a review

Trustpilot