TE Connectivity 3-1768047-3 STD21Y-8 Wire Labels Durable Yellow

MPN
3-1768047-3
Order Code
15-3966
Country of Origin
Germany
Qty Unit Price (Ex VAT)
600+ £0.283
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 600
Despatched within 5 working days - 1,450 in stock

TE Connectivity, 3-1768047-3, offers durable yellow wire labels designed for long-term identification.

These labels are known for their resilience in harsh environments, ensuring legibility and adhesion.

Typically used in telecommunications, they are ideal for cable and wire organisation.

They help maintain efficient and orderly setups in complex electrical systems.


Type Pre-Printed Markers
Colour Yellow
Material Polyacetal (POM)
Max Cable Diameter .433 – .61
Maximum Operating Temperature 106°C
Minimum Operating Temperature -40°C
Mounting Snap On
Packaging Method Box
Packaging Quantity 50

Reviews

Be the first to submit a review

Trustpilot