TE Connectivity 3-1768045-0 STD12Y-J Wire Labels Durable Self-Adhesive

MPN
3-1768045-0
Order Code
15-3859
Country of Origin
Germany
Qty Unit Price (Ex VAT)
2400+ £0.062
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 2400
Despatched within 5 working days - 6,300 in stock

TE Connectivity 3-1768045-0 are self-adhesive wire labels designed for durability.

These labels offer excellent resistance to chemicals and abrasions.

They are suitable for cable and wire identification in industrial and electrical applications.

The labels ensure clear and long-lasting identification in challenging environments.


Type Pre-Printed Markers
Colour Yellow
Material Polyoxymethylene
Max Cable Diameter .177 – .236
Maximum Operating Temperature 106°C
Minimum Operating Temperature -40°C
Packaging Method Strip
Packaging Quantity 350

Reviews

Be the first to submit a review

Trustpilot