TE Connectivity 3-1768043-3 Wire Labels & Markers Yellow Flexible Ammonium

MPN
3-1768043-3
Order Code
15-3971
Country of Origin
Germany
Qty Unit Price (Ex VAT)
2100+ £0.057
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 2100
Available to back orderBack-order availability date - 28/10/2026

The TE Connectivity 3-1768043-3 wire labels markers are yellow and flexible.

They provide a dependable solution for wire identification.

These markers are typically used in industrial and electrical settings to ensure clear labelling.

Their flexibility makes them suitable for use on a variety of wire gauges and surfaces.


Type Pre-Printed Markers
Colour Yellow
Material Polyoxymethylene
Max Cable Diameter .091 – .118
Maximum Operating Temperature 106°C
Minimum Operating Temperature -40°C
Packaging Method Strip
Packaging Quantity 300

Reviews

Be the first to submit a review

Trustpilot