TE Connectivity 3-1768041-6 AMP Connector Female Shrouded 16P 6A 250V

MPN
3-1768041-6
Order Code
15-3874
Country of Origin
Germany
Qty Unit Price (Ex VAT)
3000+ £0.062
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 3000
Despatched within 5 working days - 5,100 in stock

TE Connectivity 3-1768041-6 is a female shrouded AMP connector with 16 positions.

It supports a current rating of 6A and a voltage rating of 250V.

The connector is designed for secure and reliable electrical connections in various applications.

Typical uses include industrial machinery and electrical equipment.


Type Pre-Printed Markers
Colour Yellow
Material Polyoxymethylene
Max Cable Diameter .04 – .055
Maximum Operating Temperature 106°C
Minimum Operating Temperature -40°C
Mounting Snap On
Packaging Method Strip
Packaging Quantity 300

Reviews

Be the first to submit a review

Trustpilot