TE Connectivity 3-1768041-5 STD01Y-PLUS Wire Labels Durable Versatile

MPN
3-1768041-5
Order Code
15-3853
Country of Origin
Germany
Qty Unit Price (Ex VAT)
2700+ £0.058
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 2700
Despatched within 5 working days - 5,100 in stock

TE Connectivity's part 3-1768041-5 features durable and versatile wire labels.

These labels are resistant to harsh environments and provide strong adhesion.

They are ideal for identifying cables and wires in various industrial and commercial settings.

Suitable for both indoor and outdoor applications, they enhance organisation and safety.


Type Pre-Printed Markers
Colour Yellow
Material Polyoxymethylene
Max Cable Diameter .04 – .055
Maximum Operating Temperature 106°C
Minimum Operating Temperature -40°C
Mounting Snap On
Packaging Method Strip
Packaging Quantity 300

Reviews

Be the first to submit a review

Trustpilot