TE Connectivity 3-1630012-2 HSC150 Resistor 220R 5%

MPN
3-1630012-2
Order Code
14-7662
Country of Origin
India
  • Free UK shipping available
Qty Unit Price (Ex VAT)
10+ £14.98
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Available to back orderBack-order availability date - 07/09/2026

TE Connectivity's 3-1630012-2 is a HSC150 resistor with a resistance of 220 ohms and a tolerance of 5%.

It features high stability and durability suitable for demanding environments.

The resistor is designed for applications in industrial machinery and electronic circuits.

Its robust construction ensures reliable performance in varying conditions.


Type Chassis Mount Resistors
Resistance 220r
Tolerance 5%
Depth 47.5mm
Height 26mm
Length 122mm
Mount Flanges
Package/Case Aluminum
RoHS Compliant Yes
Termination Axial

Reviews

Be the first to submit a review

Trustpilot