TE Connectivity 3-1625984-2 Wirewound Resistor Chassis Mount HSA50 22K 5%

MPN
3-1625984-2
Order Code
14-9580
Country of Origin
India
Qty Unit Price (Ex VAT)
3+ £4.14
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 3
Available to back orderBack-order availability date - 17/07/2026

The TE Connectivity 3-1625984-2 is a wirewound resistor with a chassis mount design, offering a resistance of 22K ohms with a 5% tolerance.

This HSA50 model supports power applications due to its robust construction.

It is ideal for use in industrial equipment, power supplies, and motor drives.

The product ensures reliability and stability in high-power and demanding environments.


Type Wirewound
Resistance 5%
Tolerance 5%
Depth 30mm
Height 17mm
Length 72.5mm
Military Standard Not
Mount Flanges
Package/Case Aluminum
Packaging Tray
Reach SVHC Compliant No
RoHS Compliant Yes
Termination Axial
Voltage 1.25kV

Reviews

Be the first to submit a review

Trustpilot