TE Connectivity 3-1625892-3 Metal film resistor 22 Ω Axial lead 3 W 5%

MPN
3-1625892-3
EAN-13
2050005409269
Order Code
17-6947
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (41)
Qty Unit Price (Ex VAT)
50+ £0.105
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,085 in stock

TE Connectivity 3-1625892-3 is a metal film resistor featuring a resistance value of 22 ohms, packaged in an axial lead configuration. This power resistor is rated for a power capacity of 3 watts and has a tolerance level of 5 percent, making it well-suited for applications requiring precise and stable components under varying electrical load conditions. The metal film construction offers excellent temperature coefficient reliability which is beneficial in environments requiring consistent conductivity and minimal noise interference. Typically, such resistors are employed in areas such as consumer electronics, automotive circuits, and industrial automation systems where a reliable means of current regulation and voltage division is necessary. Its robust performance characteristics make it a valuable component in any engineer's toolkit for designing efficient and resilient electrical systems.
Type Metal film resistor
Resistance 22Ω
Tolerance 5%
Power Rating 3w
Construction Cylindrical
Content 1
Diameter 5.5mm
Dimensions (Ø x L) 5.5 mm x 16 mm
Length 16mm
Maximum Operating Temperature 235°C
Maximum Temperature +235°C
Military Standard Not
Min. temperature -55°C
Minimum Operating Temperature -55°C
Mount Through Hole
Number of Terminations 2
Package/Case Axial
Packaging Tape and Reel
RoHS Compliant Yes
Series ROX, Neohm
Temperature Coefficient 350ppm
Termination Axial

Reviews

Be the first to submit a review

Trustpilot