TE Connectivity 3-1625892-2 Metal film resistor 22 kΩ 3W 5% Axial lead

MPN
3-1625892-2
EAN-13
2050005410883
Order Code
17-6946
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (41)
Qty Unit Price (Ex VAT)
20+ £0.232
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 895 in stock

TE Connectivity 3-1625892-2 is a metal film resistor designed to provide reliable performance in various electrical applications. This resistor has a resistance value of 22 kO, can handle power dissipation up to 3 watts, and maintains a tolerance of 5%, making it suitable for precision tasks that require moderate power handling. Its axial lead configuration facilitates easy integration into through-hole circuit designs, consistent with conventional electronic assembly methods. Engineered for applications such as power supply modules, amplifiers, and signal conditioning circuits, this resistor ensures stability over a broad range of operating conditions. The metal film construction provides excellent performance characteristics, including low noise and high-temperature stability, proving advantageous in both industrial and consumer electronics settings.
Type Metal film resistor
Resistance 22kΩ
Tolerance 5%
Power Rating 3w
Construction Cylindrical
Content 1
Diameter 5.5mm
Dimensions (Ø x L) 5.5 mm x 16 mm
Length 16mm
Maximum Operating Temperature 235°C
Maximum Temperature +235°C
Military Standard Not
Min. temperature -55°C
Minimum Operating Temperature -55°C
Mount Through Hole
Number of Terminations 2
Package/Case Axial
Packaging Tape and Reel
RoHS Compliant Yes
Series ROX, Neohm
Temperature Coefficient 350ppm
Termination Axial

Reviews

Be the first to submit a review

Trustpilot