TE Connectivity 3-1625892-1 Metal Oxide Resistor 3W 5% 220 Ohms 350V

MPN
3-1625892-1
Order Code
15-9092
Country of Origin
Thailand
  • Free UK shipping available
Qty Unit Price (Ex VAT)
2000+ £0.077
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 2000
Despatched within 5 working days - 2,000 in stock

TE Connectivity's metal oxide resistor, part number 3-1625892-1, is rated at 3 watts with a resistance of 220 ohms and a tolerance of 5%.

It can handle a maximum voltage of 350 volts.

This resistor is suitable for applications requiring high stability and durability under varied environmental conditions.

Typical applications include use in power supplies, industrial controls, and medical equipment.


Type Through-Hole Resistors
Resistance 220r
Tolerance 5%
Power Rating 3w
Construction Cylindrical
Length 0.63inch
Maximum Operating Temperature 235°C
Military Standard Not
Minimum Operating Temperature -55°C
Mount Through Hole
Number of Terminations 2
Package/Case Axial
Packaging Tape and Reel
RoHS Compliant Yes
Series ROX, Neohm
Termination Axial

Reviews

Be the first to submit a review

Trustpilot