TE Connectivity 3-1625890-9 Metal Oxide Resistors 2W 5% 2R2 Resistance

MPN
3-1625890-9
Order Code
14-9484
Country of Origin
Thailand
Qty Unit Price (Ex VAT)
1000+ £0.076
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1000
Available to back orderBack-order availability date - 07/09/2026

TE Connectivity 3-1625890-9 is a metal oxide resistor with a power rating of 2 watts and a tolerance of 5%.

It offers a resistance of 2.2 ohms, suitable for a range of electronic applications.

These resistors are typically used in power supplies and industrial controls due to their reliability and high-temperature stability.

They are designed to handle high energy pulses and offer excellent durability in demanding environments.


Type Through-Hole Resistors
Resistance 2.2r
Tolerance 5%
Power Rating 2w
Construction Cylindrical
Length 0.472inch
Maximum Operating Temperature 235°C
Military Standard Not
Minimum Operating Temperature -55°C
Mount Through Hole
Number of Terminations 2
Package Quantity 2000
Package/Case Axial
Packaging Tape and Reel
RoHS Compliant Yes
Series ROX, Neohm
Termination Axial

Reviews

Be the first to submit a review

Trustpilot