TE Connectivity 3-1625875-1 Carbon Resistor 3.3Ohms 1/4W 5% 250V

MPN
3-1625875-1
Order Code
15-9369
Country of Origin
Japan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
800+ £0.169
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 800
Available to back orderBack order, lead time 4 months

TE Connectivity's 3-1625875-1 is a carbon resistor with a resistance value of 3.3 ohms.

It has a power rating of 1/4 watt and a tolerance of 5%.

The resistor is rated for a maximum voltage of 250 volts.

It is commonly used in electronic circuits for current limiting and voltage dividing applications.


Type Fixed Resistor
Resistance 3.3Ω
Tolerance 5%
Voltage 250V
Power Rating 0.25W
Construction Cylindrical
Length 0.248inch
Max Power Dissipation 250mW
Maximum Operating Temperature 125°C
Military Standard Not
Minimum Operating Temperature -55°C
Mount Through Hole
Number of Terminations 2
Package Quantity 2000
Package/Case Axial
Packaging Tape and Reel
RoHS Compliant Yes
Series CBT, Neohm
Termination Axial

Reviews

Be the first to submit a review

Trustpilot