TE Connectivity 3-1623933-1 Carbon Film Resistor Through Hole 5% 47K

MPN
3-1623933-1
Order Code
14-9385
Country of Origin
Thailand
Qty Unit Price (Ex VAT)
6000+ £0.0233
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 6000
Despatched within 5 working days - 3,000 in stock

The TE Connectivity 3-1623933-1 is a through-hole carbon film resistor.

It has a resistance of 47K ohms with a 5% tolerance.

This resistor is typically used in electronic circuits for current limiting and voltage division.

It is commonly found in audio, automotive, and consumer electronics applications.


Type Through-Hole Resistors
Resistance 47kR
Tolerance 5%
Construction Cylindrical
Length 0.354inch
Max Power Dissipation 500mW
Maximum Operating Temperature 155°C
Military Standard Not
Minimum Operating Temperature -55°C
Mount Through Hole
Number of Terminations 2
Package Quantity 3000
Package/Case Axial
Packaging Tape and Reel
RoHS Compliant Yes
Series CFR50, Neohm
Termination Axial

Reviews

Be the first to submit a review

Trustpilot