TE Connectivity 3-1622820-8 Thick Film Resistors SMD 3520 330R 5%

Order Code:

13-8539

Brand: TE Connectivity MPN: 3-1622820-8
Qty Unit Price (Ex VAT)
4000+ £0.076
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 4000
16,000 in stock, despatched in 5 working days

TE Connectivity's 3-1622820-8 is a thick film resistor.

It is SMD packaged in the 3520 size with a resistance of 330 ohms and a 5% tolerance.

This resistor is used for surface mounting on circuit boards.

Typical applications include consumer electronics and industrial automation systems.


Type Surface Mount Resistors
Resistance 330r
Tolerance 5%
Height 0.028inch
Length 0.252inch
Max Power Dissipation 1w
Mount Surface Mount
Number of Terminations 2
Package Quantity 4000
Package/Case 2512
Packaging Tape and Reel
Radiation Hardening No
RoHS Compliant Yes
Series 3520, CGS
Width 0.126inch

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot