TE Connectivity 3-1622820-1 Cermet Resistor 2.2KΩ 1 W 5% 2512 SMD

MPN
3-1622820-1
EAN-13
2050005410340
Order Code
17-6944
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
100+ £0.060
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 3,262 in stock

TE Connectivity 3-1622820-1 is a 2512-sized surface mount cermet resistor with a resistance of 2.2 kO. This component features a power rating of 1 watt and a tolerance of 5%, making it suitable for various circuit applications where precision is required within specified limits. It exhibits a temperature coefficient of 200 ppm, which ensures reliable performance under varying environmental conditions. Engineering applications for this resistor include its use in power supply circuits, amplifiers, and precision control systems, where stable resistance values must be maintained for optimal circuit functionality. The robust design and reliability of this cermet resistor cater to demanding electronic environments, ensuring long-term stability and performance.
Type SMD
Resistance 2.2kΩ
Tolerance 5%
Power Rating 1W
Content 1
Dimensions (L x W x H) 6.4 x 6 x 3.2 mm
Height 3.2mm
Length 6.4mm
Max Power Dissipation 1w
Mount Surface Mount
Number of Terminations 2
Package Quantity 4000
Package/Case 2512
Packaging Tape and Reel
Product Type Cermet resistor
Radiation Hardening No
RoHS Compliant Yes
Series 3520, CGS
Temperature Coefficient 200ppm
Tolerance ± 5%
Width 6mm

Reviews

Be the first to submit a review

Trustpilot