TE Connectivity 3-1622796-2 Thin Film Resistor Through Hole 0.1% 5K11

MPN
3-1622796-2
Order Code
14-9445
Country of Origin
India
Qty Unit Price (Ex VAT)
1000+ £0.311
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1000
Despatched within 5 working days - 1,000 in stock

TE Connectivity 3-1622796-2 is a thin film resistor designed for through-hole mounting.

It has a resistance value of 5K11 with a precision tolerance of 0.1%.

This component is ideal for high-precision analogue circuits requiring stable, reliable performance.

Common applications include medical devices, instrumentation, and telecommunications equipment.


Type Through-Hole Resistors
Resistance 5.11kR
Tolerance 0.1%
Length 0.248inch
Max Power Dissipation 250mW
Mount Through Hole
Number of Terminations 2
Package Quantity 6000
Package/Case Axial
Packaging Tape and Reel
RoHS Compliant Yes
Series YR, Neohm

Reviews

Be the first to submit a review

Trustpilot