The TE Connectivity 3-1571999-6 is a 10-position dip switch designed in a piano style.
This SPST (single pole, single throw) switch offers ease of use for circuit board configurations.
Typical applications include setting configurations in consumer electronics and telecommunications.
Its compact design makes it suitable for space-constrained environments.
| Number of Positions |
10 |
| Pitch |
0.1inch |
| Actuator Length |
2.1mm |
| Actuator Material |
Nylon, Polyamide |
| Actuator Type |
PIANO |
| Centerline (Pitch) |
2.54mm |
| Contact Base Material |
Copper Alloy |
| Contact Current Rating |
1a |
| Contact Material |
Copper Alloy |
| Contact Plating |
Gold |
| Contact Post Length |
4mm |
| Contact Underplating Material |
Nickel |
| DC Rated Voltage |
5v |
| Depth |
10.25mm |
| Electrical Life |
1000Cycles |
| ELV |
Compliant |
| Flammability Rating |
UL94 V-0 |
| Height |
0.236inch |
| Housing colour |
Black |
| Length |
27.38mm |
| Max Current Rating |
100mA |
| Max Voltage Rating (DC) |
24v |
| Maximum Operating Temperature |
85°C |
| Minimum Operating Temperature |
-30°C |
| Mount |
Through Hole |
| Number of Circuits |
10 |
| Operating Temperature Range |
-30 – 85 |
| Operating Voltage |
5 |
| Orientation |
Straight |
| Package Quantity |
15 |
| Packaging |
Rail/Tube |
| Packaging Method |
Box & Tube |
| Packaging Quantity |
15 |
| PCB Contact Termination Area Plating Material |
Gold |
| Product Height |
.236 |
| Product Length |
1.078 |
| Product Orientation |
Vertical |
| Radiation Hardening |
No |
| Reach SVHC Compliant |
No |
| RoHS Compliant |
Yes |
| Sealable |
No (Without) |
| Series |
ADP |
| Terminal Pitch |
2.54mm |
| Termination |
PC Pins |
| Termination Post & Tail Length |
.157 |
| Throw Configuration |
SPST |
| Type |
DIP & SIP Switches |
| UL Flammability Rating |
UL 94V-0 |
| Washable |
Yes |