TE Connectivity 3-1571552-2 IC Socket DIP 6CL 40P AU Tin Shrouded

MPN
3-1571552-2
Order Code
14-4690
Country of Origin
Switzerland
  • Free UK shipping available
Qty Unit Price (Ex VAT)
50+ £5.43
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
Despatched within 5 working days - 3,886 in stock

TE Connectivity's IC socket 3-1571552-2 is a shrouded, 40-position dual in-line package (DIP) component.

It features gold and tin plating for reliable conductivity and durability.

This socket is designed to provide a secure connection for integrated circuits in electronic assemblies.

It is typically used in consumer electronics, industrial equipment, and computing devices.


Number of Positions 40
Pitch 2.54
Row Pitch 15.24mm
Body Material Polyester
Capacitance 1pF
Circuit Application Signal
Colour Black
Contact Material Copper
Contact Plating Gold, Tin
Current Rating 3a
Depth 17.78mm
ELV Compliant
Flammability Rating UL94 V-0
Gender Female
Insulation Material Polychlorinated
Length 50.8mm
Maximum Operating Temperature 125°C
Minimum Operating Temperature -55°C
Mount Through Hole
Number of Contacts 40
Number of Rows 2
Orientation Straight
Package Quantity 2400
Packaging Rail/Tube
Plating Thickness 127nm
Radiation Hardening No
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Row Spacing 15.24mm
Series 800
Terminal Pitch 2.54mm
Termination Solder
Width 4.57mm

Reviews

Be the first to submit a review

Trustpilot