TE Connectivity 3-1415546-2 RM722024 Relay General Purpose 24V DC DPDT 10A

MPN
3-1415546-2
Order Code
14-9311
Country of Origin
Romania
Qty Unit Price (Ex VAT)
10+ £19.36
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Available to back orderBack-order availability date - 14/11/2026

TE Connectivity's relay, 3-1415546-2, operates with a 24V DC coil and supports DPDT configuration.

It can handle a current of up to 10A, making it suitable for general-purpose applications.

This relay is often used in industrial controls and automation systems.

Its robust design ensures reliable performance in various electrical circuits.


Coil Voltage 24V DC
Contact Configuration 2CO (DPDT)
Switching Current 10A
Coil Current 69.56mA
Coil Resistance 345Ohm
Coil Suppression Diode No
Contact Arrangement 3PDT
Contact Form 3 Form C
DC Coil Voltage 24v
Maximum AC Switching Voltage 440v
Maximum Operating Temperature 60°C
Maximum Switching Current 16a
Maximum Switching Power 6kVA
Minimum Operating Temperature -40°C
Mounting Socket
Number of Terminals 11
Operate Time 15ms
Push to Test Button No
Relay Construction Non-Latching
Termination Style Quick Connect
Type Relay

Reviews

Be the first to submit a review

Trustpilot