TE Connectivity 3-1415035-1 Relay Socket 1 pc Durable And Efficient

Image Representative of Range

TE Connectivity 3-1415035-1 Relay Socket 1 pc Durable And Efficient

MPN
3-1415035-1
EAN-13
2050006506134
Order Code
07-4329
Country of Origin
Romania
View Full Product Range (6)

Discontinued


The TE Connectivity 3-1415035-1 is a DIN rail-mounted relay socket designed for 2 Form C relays.

It features 8 pins and can handle a current of up to 10A at 240V.

It is typically used in industrial and automation applications for connecting relays to control systems.

This component ensures secure and efficient relay management in electrical installations.


Type Relay socket
Approvals UL, CSA
Colour Black
Connection Quick-connect
Current Rating 10a
DC Rated Voltage 240v
Depth 38mm
ELV Compliant
Gender Female
Length 75mm
Max Voltage Rating (AC) 240v
Maximum Operating Temperature 80°C
Minimum Operating Temperature -20°C
Misc Attribute MT78755
Number of Contacts 8
Number of Poles 2
Orientation Straight
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Voltage 240v
Voltage Rating 240v
Voltage Rating (AC) 240v

Trustpilot