TE Connectivity's 3-1393817-9 is a compact-designed low signal relay ideal for printed circuit board applications.
It features efficient switching capabilities with a sensitive coil.
This relay is suitable for telecommunications systems and automotive applications.
Its reliable performance ensures functionality in various low signal switching tasks.
| Type |
Relay |
| Switching Current |
2A |
| Coil Resistance |
400r |
| Length |
30 mm |
| Width |
19 mm |
| Height |
30mm |
| Actuating System |
AC/DC |
| Coil Current |
60mA |
| Coil Power |
823mW |
| Coil Type |
Bipolar |
| Coil Voltage (DC) |
24v |
| Contact Current Rating |
2a |
| Contact Material |
Nickel |
| Contact Plating |
Gold |
| Contact Type |
Single contacts |
| Contact Voltage Rating (DC) |
150v |
| ELV |
Compliant |
| Max Current Rating |
2a |
| Maximum Operating Temperature |
70°C |
| Minimum Operating Temperature |
-40°C |
| Mount |
Socket |
| Package Quantity |
10 |
| Packaging |
Box |
| Power Consumption |
1.5w |
| Ratings |
IP30 |
| Relay Type |
Relay |
| RoHS Compliant |
Yes |
| Series |
V23003, AXICOM |
| Termination |
Plug |
| Throw Configuration |
4PDT |
| Weight |
1.058oz |