TE Connectivity 3-1393809-2 Low Signal Relay PCB V23154D 726B110

MPN
3-1393809-2
Order Code
14-8688
Country of Origin
Germany
Qty Unit Price (Ex VAT)
2+ £104.42
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 2
Available to back orderBack-order availability date - 09/08/2026

TE Connectivity's Low Signal Relay, part number 3-1393809-2, is a compact signal relay versatile for various low power applications.

It operates on a PCB with a maximum contact current of 2 amps.

The relay is typically used in telecommunications equipment and industrial control systems.

Its durable design ensures reliable performance in sensitive electronic circuits.


Type Relay
Switching Current 2A
Coil Resistance 3.2kRO
Length 30 mm
Width 19 mm
Height 30mm
Actuating System AC/DC
Application(s) SIGNAL
Coil Current 15mA
Coil Power 667mW
Coil Type Non-Latching
Coil Voltage (DC) 48v
Contact Current Rating 1.25a
Contact Plating Gold
Contact Type Single contacts
Contact Voltage Rating (DC) 150v
Current Rating 2a
Depth 30mm
ELV Compliant
Max Current Rating 2a
Max Voltage Rating (AC) 125v
Max Voltage Rating (DC) 150v
Maximum Operating Temperature 70°C
Minimum Operating Temperature -40°C
Mount Socketable, PCB, Plug-In
Operate Time 7.5ms
Packaging Box
Power Consumption 800mW
Ratings IP30
Relay Type Relay
Release Time 3ms
RoHS Compliant Yes
Series V23154, AXICOM
Termination PCB
Throw Configuration 4PDT
Weight 25g

Reviews

Be the first to submit a review

Trustpilot