TE Connectivity 3-1393303-7 V23134B1053C642 Automotive Relay 24V DC 60A

MPN
3-1393303-7
EAN-13
2050006508756
Order Code
07-4325
Country of Origin
Portugal
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £13.86
5+ £12.65
10+ £12.36
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 3 in stockBack-order availability date - 10/11/2026

TE Connectivity, 3-1393303-7, is a high-performance automotive relay designed for reliable switching in vehicle applications.

This durable relay is known for its high current carrying capacity and low contact resistance.

It is typically used in electric vehicles for managing complex electromechanical loads.

Designed for longevity, it offers robust connectivity and efficient operation.


Contact Configuration SPST
Type Automotive relay
Coil Voltage 24V DC
Switching Current 20a
Coil Magnetic System Monostable, DC
Coil Power 1.8w
Coil Resistance 324Ω
Coil Type Non-Latching
Coil Voltage (DC) 24v
Contact Base Material Silver Alloy
Contact Current Rating 60a
Contact Material Ag-alloy
Dim (L x W x H) 25.9 x 25.9 x 24.9 mm
ELV Compliant
Height 24.9mm
Lead Free Not Applicable
Length 25.9mm
Maximum Operating Temperature 125°C
Maximum Temperature 125°C
Minimum Operating Temperature -40°C
Misc Attribute V23134B1053C642-EV-CBOX
Mount Plug-In
Number of Contacts 1
Operate Time 7ms
Relay Type Relay
Release Time 2ms
RoHS Compliant Yes
Series F4
Switching voltage (max.) 24V DC
Termination Plug
Weight 35g
Width 25.9mm

Reviews

Be the first to submit a review

Trustpilot