TE Connectivity 3-1393303-7 Automative Relay V23134B1053C642-EV-CBOX High Perf

MPN
3-1393303-7
Order Code
15-9007
Country of Origin
Portugal
Qty Unit Price (Ex VAT)
15+ £13.28
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 15
Available to back orderBack order, lead time 4 months

TE Connectivity, 3-1393303-7, is a high-performance automotive relay designed for reliable switching in vehicle applications.

This durable relay is known for its high current carrying capacity and low contact resistance.

It is typically used in electric vehicles for managing complex electromechanical loads.

Designed for longevity, it offers robust connectivity and efficient operation.


Contact Configuration SPST
Type Mini Relays
Switching Current 20a
Coil Magnetic System Monostable, DC
Coil Power 1.8w
Coil Resistance 324r
Coil Type Non-Latching
Coil Voltage (DC) 24v
Contact Base Material Silver Alloy
Contact Current Rating 60a
Contact Material Silver
ELV Compliant
Height 24.9mm
Lead Free Not Applicable
Length 1.02inchmm
Maximum Operating Temperature 125°C
Minimum Operating Temperature -40°C
Mount Plug-In
Number of Contacts 1
Operate Time 7ms
Relay Type Relay
Release Time 2ms
RoHS Compliant Yes
Series F4
Termination Plug
Weight 35g
Width 25.9mm

Reviews

Be the first to submit a review

Trustpilot