TE Connectivity 3-1393292-8 V23074A1002A403 Low Signal Relay PCB Mounted

MPN
3-1393292-8
Order Code
14-8460
Country of Origin
Portugal
  • Free UK shipping available
Qty Unit Price (Ex VAT)
70+ £3.23
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 70
Despatched within 5 working days - 16,248 in stock

TE Connectivity’s 3-1393292-8, V23074A1002A403, is a low signal relay designed for PCB mounting.

It offers reliable switching in telecommunications and automation systems.

Featuring a compact and efficient design, it is ideal for applications requiring precise signal control.

The relay ensures durability and consistent performance in demanding environments.


Type Micro Relays
Coil Resistance 430r
Length 23mm
Width 15.5mm
Height 25.4 mm
Coil Current 67.79mA
Coil Magnetic System Monostable, DC
Coil Power 1.34w
Coil Type Non-Latching
Coil Voltage (DC) 24v
Contact Base Material Silver Alloy
Contact Current Rating 30a
Contact Material Silver
Current Rating 20a
DC Rated Voltage 24v
Depth 15.5mm
ELV Compliant
Lead Free Not Applicable
Maximum Operating Temperature 125°C
Minimum Operating Temperature -40°C
Mount Plug-In
Number of Contacts 1
Operate Time 5ms
Package/Case 120
Radiation Hardening No
Reach SVHC Compliant Unknown
Relay Type Relay
RoHS Compliant Yes
Termination Plug
Throw Configuration SPDT
Weight 16g

Reviews

Be the first to submit a review

Trustpilot