TE Connectivity 3-1393239-9 Relay 1 Form C SPDT Momentary Power Signal

MPN
3-1393239-9
Order Code
14-8527
Country of Origin
Australia
  • Free UK shipping available
Qty Unit Price (Ex VAT)
40+ £4.43
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 40
Despatched within 5 working days - 33,595 in stock

TE Connectivity's part 3-1393239-9 is a high-quality relay featuring a single pole double throw (SPDT) configuration.

This momentary relay is designed for both power and signal switching applications.

With a compact form, it is suitable for use in various automotive and industrial systems.

Reliable and efficient, it serves in circuits where brief on-off control is required.


Type Power Relays
Contact Configuration SPDT
Switching Current 10A
Coil Resistance 2.304kRO
Length 29mm
Width 12.7mm
Application(s) POWER
Coil Current 10.4mA
Coil Power 250mW
Coil Type Non-Latching
Coil Voltage (DC) 24v
Contact Current Rating 10a
Contact Material Silver, Agni90/10
Depth 12.7mm
Max Current Rating 15a
Max Voltage Rating (AC) 400v
Maximum Operating Temperature 85°C
Minimum Operating Temperature -40°C
Mount Through Hole, PCB
Operate Time 10ms
Package Quantity 500
Packaging Rail/Tube
Radiation Hardening No
Ratings IP54
Reach SVHC Compliant Unknown
Relay Type General Purpose
Release Time 8ms
RoHS Compliant Yes
Series RT1, SCHRACK
Termination PC Pin
Throw Configuration SPDT
Voltage Rating (AC) 400v

Reviews

Be the first to submit a review

Trustpilot