TE Connectivity 3-1393237-1 Power Signal Relay 2 Form C DPDT Momentary

MPN
3-1393237-1
Order Code
14-8572
Country of Origin
Austria
  • Free UK shipping available
Qty Unit Price (Ex VAT)
60+ £4.29
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 60
Available to back orderBack order, lead time 4 months

TE Connectivity's 3-1393237-1 is a PowerSignal relay featuring a 2 Form C DPDT configuration.

This momentary relay is designed for precise control and automation in electrical circuits.

It is commonly used in industrial and automotive applications for switching purposes.

The relay is known for its durability and reliability in demanding environments.


Type Power Relays
Contact Configuration DPDT
Switching Current 20A
Coil Resistance 360r
Length 29mm
Width 12.7mm
Height 15.7mm
Application(s) GENERAL PURPOSE
Approvals CSA, VDE, cULus
Coil Current 33.3mA
Coil Power 400mW
Coil Type Non-Latching
Coil Voltage (AC) 12v
Coil Voltage (DC) 12v
Contact Current Rating 8a
Contact Material Silver
Contact Voltage Rating (AC) 250v
Current Rating 8a
Depth 12.7mm
Maximum Operating Temperature 85°C
Minimum Operating Temperature -40°C
Mount Socket
Number of Contacts 2
Operate Time 7ms
Package Quantity 20
Package/Case DIP
Packaging Carton
Power Consumption 400mW
Reach SVHC Compliant Unknown
Relay Type General Purpose
Release Time 3ms
RoHS Compliant Yes
Series RT2
Termination Plug
Throw Configuration DPDT
Voltage Rating (AC) 400v
Weight 13g

Reviews

Be the first to submit a review

Trustpilot