TE Connectivity 3-1393236-0 General Purpose Relay 24V 7A SPST PCB

MPN
3-1393236-0
Order Code
14-8484
Country of Origin
Czech Republic
Qty Unit Price (Ex VAT)
40+ £9.28
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 40
Despatched within 5 working days - 4,960 in stock

The TE Connectivity 3-1393236-0 is a general purpose relay designed for use with a 24V power supply.

It features a single pole single throw (SPST) configuration and can handle currents up to 7A.

This relay is suitable for mounting on printed circuit boards (PCB).

Typical applications include automotive, lighting, and industrial control systems.


Coil Voltage 24V
Contact Configuration SPST (to be defined)
Switching Current 7A
Coil Current 7.1mA
Coil Power 200mW
Coil Resistance 3.39kR
Coil Type Non-Latching
Coil Voltage (DC) 24v
Contact Current Rating 6a
Contact Material Silver
Contact Voltage Rating (AC) 250v
Control Mode Monostable, DC
Current Rating 6a
Depth 5mm
Dropout Voltage 1.2v
ELV Compliant
Height 0.591inch
Length 28.0mm
Max Voltage Rating (AC) 400v
Maximum Operating Temperature 85°C
Minimum Operating Temperature -40°C
Mount Through Hole
Mounting Type PCB
Number of Contacts 1
Operate Time 12ms
Package Quantity 100
Package/Case SIP
Packaging Rail/Tube
Packaging Method Box & Tube
Product Weight .2116
Relay Type General Purpose
Release Time 5ms
RoHS Compliant No
Series SNR, SCHRACK
Termination PCB
Throw Configuration SPDT
Type Power Relays
Voltage Rating (AC) 400v
Weight 0.2116oz
Width 5.0mm

Reviews

Be the first to submit a review

Trustpilot