TE Connectivity 3-1393210-3 Industrial Relay 12V DC 1 Change-Over

MPN
3-1393210-3
EAN-13
2050006509616
Order Code
07-4314
Country of Origin
China
View Full Product Range (14)

Discontinued


The TE Connectivity 3-1393210-3 is a single pole double throw relay designed for general-purpose use.

It operates on a 12V direct current supply and is suitable for printed circuit board mounting.

This relay is commonly used in applications requiring efficient power management and signal switching.

Its reliable performance makes it ideal for consumer electronics and industrial equipment.


Coil Voltage 12V DC
Contact Configuration 1CO (SPDT)
Application(s) POWER
Coil Current 83mA
Coil Resistance 144Ω
Coil Type Non-Latching
Coil Voltage (DC) 12v
Colour Black
Connection THT
Contact Current Rating 30a
Contact Material AgCdO
Creepage distance (coil/clips) 6.36mm
DC Rated Voltage 28v
Depth 27.43mm
Dimensions (L x W x H) 32.5 x 27.4 x 20.4 mm
Height 20.4mm
Length 32.5mm
Max Voltage Rating (AC) 277v
Max Voltage Rating (DC) 28v
Maximum Operating Temperature 85°C
Maximum Temperature +85°C
Min Operating Temperature -55°C
Min. temperature -55°C
Minimum Operating Temperature -55°C
Misc Attribute T9AS5D12-12
Mount Through Hole, PCB
Nominal Voltage 12V DC
Operate Time 15ms
Radiation Hardening No
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Termination PC Pin
Throw Configuration SPDT
Type Industrial relay
Voltage Rating (AC) 277v
Weight 26g
Width 27.4mm

Trustpilot