The TE Connectivity 292303-5 is a USB connector designed for female, right-angle mounting.
It features 4 contacts, ensuring reliable data transmission.
This component is typically used in electronic devices requiring USB connectivity.
It is ideal for applications needing compact and durable connection solutions.
| Type |
USB Connectors |
| Gender |
Receptacle |
| Mounting Direction |
Right Angle |
| Centerline (Pitch) |
2.4892mm |
| Circuit Application |
Power & Signal |
| Connector & Contact Terminates To |
Printed Circuit Board |
| Connector & Housing Type |
Receptacle |
| Connector Mounting Type |
Board Mount |
| Connector Profile |
Standard |
| Connector System |
Cable-to-Board |
| Contact Current Rating |
1a |
| Contact Current Rating (Max) |
1 |
| Contact Material |
Nickel, Copper, Copper Alloy |
| Contact Mating Area Plating Material |
Gold or Gold Flash over Palladium Nickel |
| Contact Mating Area Plating Material Thickness |
29.92 |
| Contact Plating |
Gold |
| Depth |
14mm |
| ELV |
Compliant |
| Flammability Rating |
UL94 V-0 |
| Housing colour |
Natural |
| Housing Material |
Thermoplastic |
| Industry Standard |
USB 2.0 |
| Insulation Colour |
Natural |
| Length |
14.63mm |
| Mating Cycles |
1500 |
| Maximum Operating Temperature |
185°C |
| Minimum Operating Temperature |
-67°C |
| Moisture Sensitivity Level |
1 |
| Mount |
Through Hole, Horizontal |
| Number of Contacts |
4 |
| Number of Ports |
1 |
| Number of Positions |
4 |
| Operating Temperature Range |
-67 – 185 |
| Orientation |
Right Angle |
| Package Quantity |
30 |
| Packaging |
Rail/Tube |
| Packaging Method |
Box & Tube |
| Packaging Quantity |
30 |
| Panel Mount Feature Type |
Flange |
| PCB Mount Retention Type |
Kinked Legs |
| PCB Thickness |
1.57mm |
| PCB Thickness (Recommended) |
.062 |
| Pitch |
2.5 |
| Plating |
Bright, Tin |
| Plating Thickness |
0.76um |
| Radiation Hardening |
No |
| Reach SVHC Compliant |
Unknown |
| ROHS |
Yes |
| Shell Plating Material |
Tin |
| Shielded/Shrouded |
Shielded |
| Tail Length |
2.84mm |
| Termination |
Through Hole |
| Termination Method to PCB |
Through Hole - Solder |
| Termination Post & Tail Length |
.112 |
| UL Flammability Rating |
UL 94V-0 |