TE Connectivity 284512-2 Terminal Block Header 2P Male R/A 3.5MM Unshrouded

MPN
284512-2
Order Code
15-2215
Country of Origin
Italy
Qty Unit Price (Ex VAT)
600+ £0.604
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 600
Despatched within 5 working days - 9 in stock

TE Connectivity's 284512-2 is a terminal block header designed for secure electrical connections.

It is a 2-position, male, right-angle connector with a 3.5 mm pitch and an unshrouded design.

The terminal block is commonly used in industrial control systems and lighting applications.

Its compact form ensures efficient space utilisation in electrical setups.


Body Style Horizontal Closed End Header
Pitch 3.5052mm
No of Ways Per Row 2
No. of Rows 1
Current Rating 11A
Wire Gauge (AWG) 30 to 14 AWG
Wire Gauge (mm²) N/A
Circuit Application Power & Signal
Closed End Yes (With)
Color Green
Connector & Contact Terminates To Printed Circuit Board
Connector Mounting Type Board Mount
Connector System Wire-to-Board
Contact Base Material Phosphor Bronze
Contact Material Bronze
Contact Mating Area Plating Material Tin (Sn)
Contact Plating Tin
Current 11a
Depth 9.2mm
Flammability Rating UL94 V-0
Header Type Fully Shrouded
Housing Color Green
Housing Material PA 66
Interlock No (Without)
Length 9mm
Max Current Rating 11a
Max Voltage Rating (AC) 300v
Maximum Operating Temperature 110°C
Minimum Operating Temperature -40°C
Mount Through Hole
Number of Contacts 2
Number of levels 1
Number of Poles 2
Number of Positions 2
Number of Positions Per Level 2
Number of Rows 1
Operating Temperature Range -40 – 221
Operating Voltage 300
Orientation Right Angle
Package Quantity 300
Packaging Box
Packaging Method Box
Packaging Quantity 300
Primary Product colour Green
Product Orientation Right Angle
Radiation Hardening No
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Screw Flange No (Without)
Screwless Terminal Block No (Without)
Series Buchanan
Shrouded Yes (With)
Side Stackable No (Without)
Tail Length 3.4mm
Termination Solder
Termination Method to PCB Through Hole - Solder
Termination Post & Tail Length .134
Voltage 300v
Voltage Rating 300v
Voltage Rating (AC) 300v

Reviews

Be the first to submit a review

Trustpilot