TE Connectivity 282843-2 TERMI-BLOK PCB Mount 90 Female Unshrouded 2P

MPN
282843-2
Order Code
14-6949
Country of Origin
Italy
  • Free UK shipping available
Qty Unit Price (Ex VAT)
90+ £0.718
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 90
Despatched within 5 working days - 135 in stock

The TE Connectivity 282843-2 is a PCB mount terminal block with a 90-degree angle, designed for easy integration into circuit boards.

This unshrouded 2-position connector facilitates secure electrical connections.

It is typically used in industrial and consumer electronic applications.

The component is ideal for applications requiring reliable power or signal connections to printed circuit boards.


Pitch 10.16mm
No. of Ways 2
Mounting Type Wire-to-Board
Circuit Application Power & Signal
Closed End No (Without)
Color Green
Colour Green
Connector & Contact Terminates To Printed Circuit Board
Connector Mounting Type Board Mount
Contact Base Material Brass
Contact Current Rating (Max) 17.5
Contact Material Brass
Contact Mating Area Plating Material Tin (Sn)
Contact Plating Tin
Current 17.5a
Current Rating 17.5a
ELV Compliant
Flammability Rating UL94 V-0
Housing Color Green
Housing Material PA 66
Interlock Yes (With)
Max Current Rating 17.5a
Max Voltage Rating (AC) 750v
Mount Through Hole
Number of Circuits 2
Number of Contacts 2
Number of levels 1
Number of Positions 2
Number of Positions Per Level 2
Number of Rows 1
Operating Temperature Range -40 – 230
Operating Voltage 600
Orientation Straight
Package Quantity 200
Packaging Bulk
Packaging Quantity 200
Plating Brass
Product Orientation Vertical
Radiation Hardening No
RoHS Compliant Yes
Screw Flange No (Without)
Screwless Terminal Block Yes (With)
Series Buchanan
Side Stackable Yes (With)
Tail Length 3.5mm
Termination Solder
Termination Method to PCB Through Hole - Solder
Termination Method to Wire & Cable Clamp & Screw
Termination Post & Tail Length .138
Thread Size M3
Type PCB Terminal Blocks
Voltage 600v
Voltage Rating 600v
Wire Gauge (Max) 30AWG
Wire Gauge (Min) 30AWG
Wire Size 30 – 12

Reviews

Be the first to submit a review

Trustpilot