The TE Connectivity 282843-2 is a PCB mount terminal block with a 90-degree angle, designed for easy integration into circuit boards.
This unshrouded 2-position connector facilitates secure electrical connections.
It is typically used in industrial and consumer electronic applications.
The component is ideal for applications requiring reliable power or signal connections to printed circuit boards.
| Pitch |
10.16mm |
| No. of Ways |
2 |
| Mounting Type |
Wire-to-Board |
| Mounting Direction |
Vertical |
| Wire Gauge (AWG) |
30 to 14AWG |
| Wire Termination |
Print |
| Circuit Application |
Power & Signal |
| Closed End |
No (Without) |
| Color |
Green |
| Colour |
Green |
| Connector & Contact Terminates To |
Printed Circuit Board |
| Connector Mounting Type |
Board Mount |
| Contact Base Material |
Brass |
| Contact Current Rating (Max) |
17.5 |
| Contact Material |
Brass tin plated |
| Contact Mating Area Plating Material |
Tin (Sn) |
| Contact Plating |
Tin |
| Cross section (flexible) (max.) |
1.50mm² |
| Cross section (flexible) (min.) |
0.03mm² |
| Cross section (inflexible) (max.) |
2.50mm² |
| Cross section (inflexible) (min.) |
0.03mm² |
| CS |
10.16mm |
| Current |
17.5a |
| Current Rating |
17.5A |
| ELV |
Compliant |
| Factory colour |
Green |
| Flammability Rating |
UL94 V-0 |
| Height |
15.20mm |
| Housing Color |
Green |
| Housing Material |
PA 66 |
| Interlock |
Yes (With) |
| Max Current Rating |
17.5a |
| Max Voltage Rating (AC) |
750V |
| Mount |
Through Hole |
| No. of Levels |
1 |
| Number of Circuits |
2 |
| Number of Contacts |
2 |
| Number of levels |
1 |
| Number of pins |
2 |
| Number of Positions |
2 |
| Number of Positions Per Level |
2 |
| Number of Rows |
1 |
| Operating Temperature Range |
-40 – 230 |
| Operating Voltage |
600 |
| Orientation |
Straight |
| Package Quantity |
200 |
| Packaging |
Bulk |
| Packaging Quantity |
200 |
| Pins per row |
2 |
| Plating |
Brass |
| Product Orientation |
Vertical |
| Radiation Hardening |
No |
| RoHS Compliant |
Yes |
| Screw Flange |
No (Without) |
| Screwless Terminal Block |
Yes (With) |
| Series |
Buchanan |
| Side Stackable |
Yes (With) |
| Tail Length |
3.5mm |
| Termination |
Solder |
| Termination Method to PCB |
Through Hole - Solder |
| Termination Method to Wire & Cable |
Clamp & Screw |
| Termination Post & Tail Length |
.138 |
| Thread Size |
M3 |
| Type |
Screw terminal |
| Voltage |
600V |
| Voltage Rating |
600V |
| Width |
9mm |
| Wire Gauge (Max) |
30AWG |
| Wire Gauge (Min) |
30AWG |
| Wire Size |
30 – 12 |