TE Connectivity 282841-8 PCB Terminal Block 8P Shrouded Female

MPN
282841-8
Order Code
14-2887
Country of Origin
Italy
  • Free UK shipping available
Qty Unit Price (Ex VAT)
25+ £2.47
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 25
Available to back orderBack-order availability date - 09/09/2026

The TE Connectivity 282841-8 is an eight-position shrouded female PCB terminal block.

It features secure connections for electronic and electrical signal applications.

Designed for printed circuit boards, it enhances reliability and organisation.

Commonly used in industrial equipment and consumer electronics, ensuring efficient power distribution.


Pitch 5.08mm
No. of Ways 8
Mounting Type Wire-to-Board
Circuit Application Power & Signal
Closed End No (Without)
Color Green
Colour Green
Connector & Contact Terminates To Printed Circuit Board
Connector Mounting Type Board Mount
Contact Base Material Brass
Contact Current Rating (Max) 17.5
Contact Material Brass
Contact Mating Area Plating Material Tin (Sn)
Contact Plating Tin
Current 17.5a
Current Rating 17.5a
Depth 9mm
ELV Compliant
Flammability Rating UL94 V-0
Housing Color Green
Housing Material PA 66
Interlock Yes (With)
Length 40.64mm
Material Polyamide
Max Current Rating 17.5a
Max Supply Voltage (AC) 300v
Max Voltage Rating (AC) 300v
Maximum Operating Temperature 105°C
Minimum Operating Temperature -40°C
Mount Through Hole
Number of Circuits 8
Number of Contacts 8
Number of levels 1
Number of Poles 8
Number of Positions 8
Number of Positions Per Level 8
Number of Rows 1
Operating Temperature Range -40 – 230
Operating Voltage 300
Orientation Straight
Package Quantity 100
Packaging Bulk
Packaging Quantity 100
Plating Brass
Product Orientation Vertical
Radiation Hardening No
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Screw Flange No (Without)
Screwless Terminal Block Yes (With)
Series Buchanan
Side Stackable No (Without)
Tail Length 3.5mm
Termination Solder
Termination Method to PCB Through Hole - Solder
Termination Method to Wire & Cable Clamp & Screw
Termination Post & Tail Length .138
Thread Size M3
Type PCB Terminal Blocks
Voltage 300v
Voltage Rating 300v
Wire Gauge (Max) 30AWG
Wire Gauge (Min) 30AWG
Wire Size 30 – 12
Wire/Cable Gauge 30AWG

Reviews

Be the first to submit a review

Trustpilot