TE Connectivity 282837-6 Screw Terminal 6-Pin Green 1.40 Mm²

Image Representative of Range

TE Connectivity 282837-6 Screw Terminal 6-Pin Green 1.40 Mm²

MPN
282837-6
EAN-13
2050003840033
Order Code
07-4274
Country of Origin
Italy
View Full Product Range (25)

Discontinued


TE Connectivity is the manufacturer of the 282837-6 screw terminal, designed for PCB applications. This green connector accommodates 1.40 mm² wires and features six pins, providing reliable electrical connectivity. It is commonly used in electronics for secure wire termination and easy integration into printed circuit boards.
Pitch 5.08mm
No. of Ways 6
Mounting Type Wire-to-Board
Mounting Direction Vertical
Wire Gauge (AWG) 30 - 16 AWG
Wire Termination Rising Clamp
Approvals UL
AWG (min.) 28
Circuit Application Power & Signal
Closed End No (Without)
Color Green
Colour Green
Connector & Contact Terminates To Printed Circuit Board
Connector Mounting Type Board Mount
Contact Base Material Brass
Contact Current Rating (Max) 13.5
Contact Material Brass tin plated
Contact Mating Area Plating Material Tin (Sn)
Contact Plating Tin
Cross section (flexible) (max.) 1.40mm²
Cross section (flexible) (min.) 0.05mm²
Cross section (inflexible) (max.) 1.40mm²
Cross section (inflexible) (min.) 0.05mm²
CS 5.08mm
Current 13.5a
Current Rating 13.5A
Depth 8.2mm
Enclosure material Polyamide 6.6
Factory colour Green
Flammability Rating UL94 V-0
Gender Male
Housing Color Green
Housing Material PA 66
Interlock Yes (With)
Length 31.08mm
Material Nylon
Max Current Rating 13.5a
Max Supply Voltage (AC) 250V
Max Voltage Rating (AC) 250V
Maximum Wire Size AWG 16
Min. stripping length 10mm
Mount Through Hole
No. of Levels 1
Number of Circuits 6
Number of Contacts 6
Number of levels 1
Number of pins 6
Number of Poles 6
Number of Positions 6
Number of Positions Per Level 6
Number of Rows 1
Operating Temperature Range -40 – 230
Operating Voltage 300
Orientation Straight
Package Quantity 100
Packaging Carton
Packaging Method Carton
Packaging Quantity 100
Pins per row 6
Plating Brass
Product Orientation Vertical
Radiation Hardening No
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Screw Flange No (Without)
Screwless Terminal Block No (Without)
Series Buchanan
Side Stackable Yes (With)
Stripping length (max.) 10mm
Tail Length 3.5mm
Termination Screw
Termination Method to PCB Through Hole - Solder
Termination Method to Wire & Cable Clamp & Screw
Termination Post & Tail Length .138
Thread Size M3
Type Screw terminal
Voltage 300V
Voltage Rating 300V
Weight 5.185
Width 8.2mm
Wire Gauge (Max) 28AWG
Wire Gauge (Min) 16AWG
Wire protection Yes
Wire Size 30 – 16
Wire/Cable Gauge 30AWG

Trustpilot