TE Connectivity 282837-4 TERMI-BLOK PCB Mount 4P Female Unshrouded

MPN
282837-4
Order Code
15-2206
Country of Origin
Italy
  • Free UK shipping available
Qty Unit Price (Ex VAT)
150+ £1.62
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 150
Despatched within 5 working days - 240 in stock

TE Connectivity's 282837-4 TERMI-BLOK is a PCB mount connector featuring four positions.

This female, unshrouded component is designed for secure and reliable electrical connections.

It is commonly used in industrial and commercial electronic applications.

The robust design supports efficient installation and maintenance in circuit assemblies.


Pitch 5.08mm
No. of Ways 4
Mounting Type Wire-to-Board
Mounting Direction Vertical
Approvals UL
Circuit Application Power & Signal
Closed End No (Without)
Color Green
Colour Green
Connector & Contact Terminates To Printed Circuit Board
Connector Mounting Type Board Mount
Connector System Wire-to-Board
Contact Base Material Brass
Contact Current Rating (Max) 13.5
Contact Material Brass
Contact Mating Area Plating Material Tin (Sn)
Contact Plating Tin
Current 13.5a
Current Rating 13.5a
Depth 8.2mm
ELV Compliant
Flammability Rating UL94 V-0
Gender Male
Housing Color Green
Housing Material PA 66
Interlock Yes (With)
Length 20.92mm
Material Nylon
Max Current Rating 13.5a
Max Supply Voltage (AC) 250v
Max Voltage Rating (AC) 250v
Maximum Operating Temperature 110°C
Minimum Operating Temperature -40°C
Mount Through Hole
Number of Circuits 4
Number of Contacts 4
Number of levels 1
Number of Poles 4
Number of Positions 4
Number of Positions Per Level 4
Number of Rows 1
Operating Supply Voltage 300v
Operating Temperature Range -40 – 230
Operating Voltage 300
Orientation Straight
Package Quantity 150
Packaging Carton
Plating Brass
Product Orientation Vertical
Radiation Hardening No
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Screw Flange No (Without)
Screwless Terminal Block No (Without)
Series Buchanan
Side Stackable Yes (With)
Tail Length 3.5mm
Termination Screw
Termination Method to PCB Through Hole - Solder
Termination Method to Wire & Cable Clamp & Screw
Termination Post & Tail Length .138
Thread Size M3
Type PCB Terminal Blocks
Voltage 300v
Voltage Rating 250v
Width 8.2mm
Wire Gauge (Max) 28AWG
Wire Gauge (Min) 16AWG
Wire Size 30 – 16
Wire/Cable Gauge 30AWG

Reviews

Be the first to submit a review

Trustpilot