TE Connectivity 282836-9 TERMI-BLOK Terminal Block 9P PCB Mount 90°

MPN
282836-9
Order Code
15-2212
Country of Origin
Italy
Qty Unit Price (Ex VAT)
50+ £3.19
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
Despatched within 5 working days - 15 in stock

The TE Connectivity 282836-9 is a TERMI-BLOK terminal block with 9 positions designed for PCB mount.

It features a 90-degree orientation for efficient space utilisation.

The terminal block is ideal for electrical connections in industrial and commercial applications.

Its robust design ensures reliable performance in demanding environments.


Pitch 5mm
No. of Ways 9
Mounting Type Wire-to-Board
Circuit Application Power & Signal
Closed End No (Without)
Color Green
Colour Green
Connector & Contact Terminates To Printed Circuit Board
Connector Mounting Type Board Mount
Contact Base Material Brass
Contact Current Rating (Max) 13.5
Contact Material Brass
Contact Mating Area Plating Material Tin (Sn)
Contact Plating Tin
Current 13.5a
Current Rating 13.5a
Depth 8.2mm
ELV Compliant
Flammability Rating UL94 V-0
Housing Color Green
Housing Material PA 66
Insulation Material Nylon
Interlock Yes (With)
Length 45mm
Max Current Rating 13.5a
Mount Through Hole
Number of Circuits 9
Number of Contacts 9
Number of levels 1
Number of Poles 9
Number of Positions 9
Number of Positions Per Level 9
Number of Rows 1
Operating Temperature Range -40 – 230
Operating Voltage 300
Orientation Straight
Package Quantity 100
Packaging Box
Packaging Method Box
Packaging Quantity 100
Plating Brass
Product Orientation Vertical
Radiation Hardening No
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Screw Flange No (Without)
Screwless Terminal Block No (Without)
Series Buchanan
Side Stackable Yes (With)
Tail Length 3.5mm
Termination Screw
Termination Method to PCB Through Hole - Solder
Termination Method to Wire & Cable Clamp & Screw
Termination Post & Tail Length .138
Thread Size M3
Type PCB Terminal Blocks
Voltage 300v
Voltage Rating 300v
Width 10
Wire Gauge (Max) 16AWG
Wire Gauge (Min) 16AWG
Wire Size 30 – 16
Wire/Cable Gauge 30AWG

Reviews

Be the first to submit a review

Trustpilot