TE Connectivity's 282834-8 is an 8-position female terminal block.
It features an unshrouded design with a horizontal orientation.
This component is typically used in applications that require secure electrical connections, such as industrial control systems.
The robust construction ensures reliable performance in various environments.
| Pitch |
2.54mm |
| No. of Ways |
8 |
| Mounting Type |
Wire-to-Board |
| Mounting Direction |
Vertical |
| Wire Gauge (AWG) |
30 - 16 AWG |
| Wire Termination |
Rising Clamp |
| Approvals |
UL |
| AWG (min.) |
30 |
| Circuit Application |
Power & Signal |
| Closed End |
No (Without) |
| Color |
Green |
| Colour |
Green |
| Connector & Contact Terminates To |
Printed Circuit Board |
| Connector Mounting Type |
Board Mount |
| Connector System |
Wire-to-Board |
| Contact Base Material |
Brass |
| Contact Current Rating (Max) |
10.0 |
| Contact Material |
Brass tin plated |
| Contact Mating Area Plating Material |
Tin (Sn) |
| Contact Plating |
Tin |
| Cross section (flexible) (max.) |
1.4mm² |
| Cross section (flexible) (min.) |
1.4mm² |
| Cross section (inflexible) (max.) |
0.05mm² |
| Cross section (inflexible) (min.) |
0.05mm² |
| CS |
2.54mm |
| Current |
10a |
| Current Rating |
10A |
| Enclosure material |
Polyamide 6.6 |
| Factory colour |
Green |
| Flammability Rating |
UL94 V-0 |
| Gender |
Female |
| Housing Color |
Green |
| Housing Material |
PA 66 |
| Interlock |
No (Without) |
| Material |
Nylon |
| Max Current Rating |
10a |
| Max Voltage Rating (AC) |
150V |
| Maximum Operating Temperature |
105°C |
| Maximum Wire Size AWG |
16 |
| Min. stripping length |
10mm |
| Minimum Operating Temperature |
-40°C |
| Mount |
Through Hole, PCB |
| No. of Levels |
1 |
| Number of Circuits |
8 |
| Number of Contacts |
8 |
| Number of levels |
1 |
| Number of pins |
8 |
| Number of Poles |
8 |
| Number of Positions |
8 |
| Number of Positions Per Level |
8 |
| Number of Rows |
1 |
| Operating Supply Voltage |
150V |
| Operating Temperature Range |
-40 – 230 |
| Operating Voltage |
150 |
| Orientation |
Straight |
| Package Quantity |
100 |
| Packaging |
Carton |
| Packaging Method |
Carton |
| Packaging Quantity |
100 |
| Pins per row |
8 |
| Plating |
Brass, Steel |
| Product Orientation |
Vertical |
| Radiation Hardening |
No |
| Reach SVHC Compliant |
Unknown |
| RoHS Compliant |
Yes |
| Screw Flange |
No (Without) |
| Screwless Terminal Block |
Yes (With) |
| Series |
Buchanan |
| Side Stackable |
Yes (With) |
| Stripping length (max.) |
10mm |
| Tail Length |
3.4mm |
| Termination |
Screw |
| Termination Method to PCB |
Through Hole - Solder |
| Termination Method to Wire & Cable |
Clamp & Screw |
| Termination Post & Tail Length |
.133 |
| Thread Size |
M1.6 |
| Type |
Screw terminal |
| Voltage |
150V |
| Voltage Rating |
150V |
| Voltage Rating (AC) |
150V |
| Weight |
4.616 |
| Wire Gauge (Max) |
16AWG |
| Wire Gauge (Min) |
30AWG |
| Wire protection |
Yes |
| Wire Size |
30 – 16 |
| Wire/Cable Gauge |
30AWG |