TE Connectivity 282834-5 Screw Terminal 1.4 Mm² 5 Pins Green 1 pc

MPN
282834-5
EAN-13
2050003932660
Order Code
07-4261
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
1+ £5.75
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 39 in stock

The TE Connectivity 282834-5 is a green screw terminal block designed for printed circuit boards with five pins and a wire size of 1.4 mm². It serves as a reliable PCB connector for securely fastening wires, typically used in electrical and electronic applications. This component is ideal for connecting wires to circuitry in a variety of devices or installations, ensuring stable electrical connections.
Pitch 2.54mm
No. of Ways 5
Mounting Type Wire-to-Board
Mounting Direction Vertical
Wire Gauge (AWG) 30 - 16 AWG
Wire Termination Rising Clamp
Approvals UL
AWG (min.) 30
Circuit Application Power & Signal
Closed End No (Without)
Color Green
Colour Green
Connector & Contact Terminates To Printed Circuit Board
Connector Mounting Type Board Mount
Connector System Wire-to-Board
Contact Base Material Brass
Contact Current Rating (Max) 10.0
Contact Material Brass tin plated
Contact Mating Area Plating Material Tin (Sn)
Contact Plating Tin
Cross section (flexible) (max.) 1.4mm²
Cross section (flexible) (min.) 1.4mm²
Cross section (inflexible) (max.) 0.05mm²
Cross section (inflexible) (min.) 0.05mm²
CS 2.54mm
Current 10a
Current Rating 10A
ELV Compliant
Enclosure material Polyamide 6.6
Factory colour Green
Flammability Rating UL94 V-0
Housing Color Green
Housing Material PA 66
Interlock No (Without)
Max Current Rating 10a
Max Voltage Rating (AC) 150V
Maximum Operating Temperature 105°C
Maximum Wire Size AWG 16
Min. stripping length 10mm
Minimum Operating Temperature -40°C
Mount Through Hole
No. of Levels 1
Number of Circuits 5
Number of Contacts 5
Number of levels 1
Number of pins 5
Number of Poles 5
Number of Positions 5
Number of Positions Per Level 5
Number of Rows 1
Operating Supply Voltage 150V
Operating Temperature Range -40 – 230
Operating Voltage 150
Orientation Straight
Package Quantity 150
Packaging Carton
Packaging Method Carton
Packaging Quantity 150
Pins per row 5
Plating Brass, Steel
Product Orientation Vertical
Radiation Hardening No
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Screw Flange No (Without)
Screwless Terminal Block Yes (With)
Series Buchanan
Side Stackable Yes (With)
Stripping length (max.) 10mm
Tail Length 3.4mm
Termination Solder
Termination Method to PCB Through Hole - Solder
Termination Method to Wire & Cable Clamp & Screw
Termination Post & Tail Length .133
Thread Size M1.6
Type Screw terminal
Voltage 150V
Voltage Rating 150V
Weight 2.898
Wire Gauge (Max) 30AWG
Wire Gauge (Min) 30AWG
Wire protection Yes
Wire Size 30 – 16
Wire/Cable Gauge 30AWG

Reviews

Be the first to submit a review

Trustpilot