TE Connectivity 282824-3 TERMI-BLOK Header Pre-Assembled90 3Pin Male Shrouded

MPN
282824-3
Order Code
15-2238
Country of Origin
Germany
Qty Unit Price (Ex VAT)
200+ £0.777
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 200
Despatched within 5 working days - 1,600 in stock

The TE Connectivity 282824-3 is a Termiblok header assembly with a 90-degree orientation and three male pins.

It features a shrouded design for enhanced protection and secure connections.

Typically used in industrial and electronic applications, it ensures reliable circuit board connections.

Its compact design makes it suitable for confined spaces.


Pitch 5.08mm
No of Ways Per Row 3
No. of Rows 1
Current Rating 15A
Wire Gauge (AWG) 30 to 12 AWG
Wire Gauge (mm²) N/A
Circuit Application Power & Signal
Closed End No (Without)
Color Green
Connector & Contact Terminates To Printed Circuit Board
Connector Mounting Type Board Mount
Connector System Wire-to-Board
Contact Base Material Copper Alloy
Contact Material Copper Alloy
Contact Mating Area Plating Material Tin (Sn)
Contact Plating Tin
Current 15a
ELV Compliant
Flammability Rating UL94 V-0
Header Type Partially Shrouded
Housing Color Green
Housing Material Polyamide 6.6 GF
Interlock Yes (With)
Max Current Rating 15a
Max Voltage Rating (AC) 300v
Mount Through Hole
Number of Contacts 3
Number of levels 1
Number of Positions 3
Number of Positions Per Level 3
Number of Rows 1
Operating Supply Voltage 300v
Operating Temperature Range -40 – 230
Operating Voltage 300
Orientation Vertical
Package Quantity 200
Packaging Box
Packaging Method Box
Packaging Quantity 200
Primary Product colour Green
Product Orientation Vertical
Radiation Hardening No
Reach SVHC Compliant No
RoHS Compliant Yes
Screw Flange No (Without)
Screwless Terminal Block No (Without)
Series Buchanan
Shrouded Yes (With)
Side Stackable Yes (With)
Tail Length 3.5mm
Termination Solder
Termination Method to PCB Through Hole - Solder
Termination Post & Tail Length .138
Voltage 300v
Voltage Rating 300v
Voltage Rating (AC) 300v

Reviews

Be the first to submit a review

Trustpilot