The TE Connectivity 280050-2 is a faston flag female terminal designed for unshrouded connections.
It supports 16-20 AWG wire sizes, providing secure electrical connections.
The part is made from durable materials ensuring reliability in harsh environments.
It is typically used in automotive and industrial applications for quick and easy wire termination.
| Barrel Type |
Open |
| Compatible Insulation Diameter Range |
.093 – .13 |
| Compatible With Agency/Standards Products |
UL |
| Contact Base Material |
Brass |
| Crimp Type |
F-Crimp |
| Insulation Option |
Uninsulated |
| Mating Retention Type |
Dimple |
| Mating Tab Thickness |
.032 |
| Mating Tab Width |
.25 |
| Operating Temperature Range |
-40 – 230 |
| Packaging Method |
Strip/Reel |
| Packaging Quantity |
4000 |
| Product Length |
.661 |
| Product Terminates To |
Wire & Cable |
| Terminal Orientation |
Flag |
| Terminal Plating Material |
Tin |
| Type |
Quick Disconnects |
| UL Flammability Rating |
UL 94V-2 |
| Wire Insulation Support |
With |
| Wire Size |
16 – 20 |
To use this facility please Sign In.
Sign In